
T322C225K035AT | |
---|---|
DigiKey Part Number | 399-4601-ND |
Manufacturer | |
Manufacturer Product Number | T322C225K035AT |
Description | CAP TANT 2.2UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C225K035AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.14000 | $52.14 |
10 | $38.37800 | $383.78 |
50 | $32.88660 | $1,644.33 |
100 | $31.18620 | $3,118.62 |
500 | $28.30840 | $14,154.20 |
1,000 | $27.41694 | $27,416.94 |
2,500 | $26.47479 | $66,186.97 |