15 µF Molded Tantalum Capacitors 15 V Axial 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C156K015AT

DigiKey Part Number
399-4560-ND
Manufacturer
Manufacturer Product Number
T322C156K015AT
Description
CAP TANT 15UF 10% 15V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 15 V Axial 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C156K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.34000$54.34
10$39.96500$399.65
50$34.24580$1,712.29
100$32.47490$3,247.49
500$29.47852$14,739.26
1,000$28.54998$28,549.98
2,500$27.56892$68,922.30
Manufacturers Standard Package