
T322C106K025AT | |
|---|---|
DigiKey Part Number | 399-9898-ND |
Manufacturer | |
Manufacturer Product Number | T322C106K025AT |
Description | CAP TANT 10UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Axial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322C106K025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 10 | $39.96500 | $399.65 |
| 50 | $34.24580 | $1,712.29 |
| 100 | $32.47490 | $3,247.49 |
| 500 | $29.47852 | $14,739.26 |
| 1,000 | $28.54998 | $28,549.98 |
| 2,500 | $27.56892 | $68,922.30 |

