T322C106K015AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 88
Unit Price: $52.14000
Datasheet

Upgrade


KEMET
In Stock: 34
Unit Price: $56.33000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $12.49270
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $10.95022
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.61884
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.95022
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $10.95022
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $12.49270
Datasheet
T322C Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322C106K015AS

DigiKey Part Number
399-1483-ND
Manufacturer
Manufacturer Product Number
T322C106K015AS
Description
CAP TANT 10UF 10% 15V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 15 V Axial 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322C106K015AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
3.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.180" Dia x 0.345" L (4.57mm x 8.76mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
39$38.25692$1,492.02