
T322B106K010AS | |
---|---|
DigiKey Part Number | 399-1469-ND |
Manufacturer | |
Manufacturer Product Number | T322B106K010AS |
Description | CAP TANT 10UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B106K010AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.88000 | $35.88 |
10 | $25.72500 | $257.25 |
50 | $21.66060 | $1,083.03 |
100 | $20.40350 | $2,040.35 |
500 | $18.27768 | $9,138.84 |
1,000 | $17.61916 | $17,619.16 |
2,500 | $16.92346 | $42,308.65 |