4.7 µF Molded Tantalum Capacitors 20 V Axial 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B475M020AS

DigiKey Part Number
399-T322B475M020AS-ND
Manufacturer
Manufacturer Product Number
T322B475M020AS
Description
CAP TANT 4.7UF 20% 20V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V Axial 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322B475M020AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.110" L (2.79mm x 2.79mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.56000$38.56
10$27.64900$276.49
50$23.31780$1,165.89
100$21.97690$2,197.69
500$19.70890$9,854.45
1,000$19.00630$19,006.30
2,500$18.26400$45,660.00
Manufacturers Standard Package