3.3 µF Molded Tantalum Capacitors 15 V Axial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B335K015AT

DigiKey Part Number
399-4556-ND
Manufacturer
Manufacturer Product Number
T322B335K015AT
Description
CAP TANT 3.3UF 10% 15V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 15 V Axial 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322B335K015AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
15 V
Type
Molded
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.61000$34.61
10$24.67300$246.73
50$20.70000$1,035.00
100$19.47100$1,947.10
500$17.39160$8,695.80
1,000$16.74769$16,747.69
2,500$16.06738$40,168.45
5,000$15.65696$78,284.80
Manufacturers Standard Package