2.2 µF Molded Tantalum Capacitors 20 V Axial 7Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B225M020AT

DigiKey Part Number
399-13633-ND
Manufacturer
Manufacturer Product Number
T322B225M020AT
Description
CAP TANT 2.2UF 20% 20V AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 20 V Axial 7Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322B225M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
7Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.31000$32.31
10$22.90500$229.05
50$19.15440$957.72
100$17.99360$1,799.36
500$16.02912$8,014.56
1,000$15.42082$15,420.82
2,500$14.77818$36,945.45
5,000$14.39050$71,952.50
Manufacturers Standard Package