
T322B106K010AT | |
|---|---|
DigiKey Part Number | 399-4545-ND |
Manufacturer | |
Manufacturer Product Number | T322B106K010AT |
Description | CAP TANT 10UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V Axial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322B106K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $24.67300 | $246.73 |
| 50 | $20.70000 | $1,035.00 |
| 100 | $19.47100 | $1,947.10 |
| 500 | $17.39160 | $8,695.80 |
| 1,000 | $16.74769 | $16,747.69 |
| 2,500 | $16.06738 | $40,168.45 |
| 5,000 | $15.65696 | $78,284.80 |

