T322B106K010AS7200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $33.60633
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $14.05826
Datasheet
T322A104K035AS7200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322B106K010AS7200

DigiKey Part Number
399-T322B106K010AS7200TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T322B106K010AS7200
Description
CAP TANT AXL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
T322B106K010AS7200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.110" Dia x 0.290" L (2.79mm x 7.37mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$15.39390$61,575.60
Manufacturers Standard Package