
T322E106K050AT7200 | |
|---|---|
DigiKey Part Number | 399-11375-2-ND - Tape & Reel (TR) 399-11375-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T322E106K050AT7200 |
Description | CAP TANT 10UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V Axial 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E106K050AT7200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.41000 | $135.41 |
| 10 | $106.05700 | $1,060.57 |
| 50 | $94.33340 | $4,716.67 |
| 100 | $91.13370 | $9,113.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $84.54924 | $42,274.62 |

