
T322B105J050AT | |
|---|---|
DigiKey Part Number | 399-T322B105J050AT-ND |
Manufacturer | |
Manufacturer Product Number | T322B105J050AT |
Description | CAP TANT 1UF 5% 50V AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V Axial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322B105J050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.110" Dia x 0.290" L (2.79mm x 7.37mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.67000 | $54.67 |
| 10 | $40.22800 | $402.28 |
| 50 | $34.47760 | $1,723.88 |
| 100 | $32.69850 | $3,269.85 |
| 500 | $29.68734 | $14,843.67 |
| 1,000 | $28.75437 | $28,754.37 |
| 2,500 | $27.76844 | $69,421.10 |

