T322A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A474K035AT

DigiKey Part Number
399-4597-ND
Manufacturer
Manufacturer Product Number
T322A474K035AT
Description
CAP TANT 0.47UF 10% 35V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V Axial 13Ohm
Datasheet
 Datasheet
EDA/CAD Models
T322A474K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
13Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$30.84000$30.84
10$21.85700$218.57
50$18.27660$913.83
100$17.16870$1,716.87
500$15.29442$7,647.21
1,000$14.71402$14,714.02
2,500$14.10092$35,252.30
5,000$13.73095$68,654.75
Manufacturers Standard Package