Direct
Upgrade
Direct
Direct
Upgrade
Similar

T322A334K035AS | |
|---|---|
DigiKey Part Number | 399-1520-ND |
Manufacturer | |
Manufacturer Product Number | T322A334K035AS |
Description | CAP TANT 0.33UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V Axial 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A334K035AS Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated | Base Product Number |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T322A334K035AT | KEMET | 116 | 399-4596-ND | $32.31000 | Direct |
| T322B334K050AS | KEMET | 0 | 399-1537-ND | $6.46244 | Upgrade |
| 173D334X9035U | Vishay Sprague | 0 | 173D334X9035U-ND | $10.86323 | Direct |
| 173D334X9035UW | Vishay Sprague | 0 | 173D334X9035UW-ND | $10.86323 | Direct |
| 173D334X9050VW | Vishay Sprague | 0 | 173D334X9050VW-ND | $15.57317 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.57128 | $2,742.77 |




