
T322A274K035AS | |
---|---|
DigiKey Part Number | 399-T322A274K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T322A274K035AS |
Description | CAP TANT 0.27UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Molded Tantalum Capacitors 35 V Axial 17Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322A274K035AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.095" L (2.41mm x 2.41mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
74 | $20.15730 | $1,491.64 |