
T322A225K015AT | |
---|---|
DigiKey Part Number | 399-4555-ND |
Manufacturer | |
Manufacturer Product Number | T322A225K015AT |
Description | CAP TANT 2.2UF 10% 15V AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 15 V Axial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A225K015AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 15 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.04000 | $31.04 |
10 | $21.99700 | $219.97 |
50 | $18.39420 | $919.71 |
100 | $17.27920 | $1,727.92 |
500 | $15.39284 | $7,696.42 |
1,000 | $14.80870 | $14,808.70 |
2,500 | $14.19166 | $35,479.15 |
5,000 | $13.81931 | $69,096.55 |