
T322A224K050AT | |
---|---|
DigiKey Part Number | 399-4612-ND |
Manufacturer | |
Manufacturer Product Number | T322A224K050AT |
Description | CAP TANT 0.22UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V Axial 17Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322A224K050AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 17Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.095" Dia x 0.260" L (2.41mm x 6.60mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.16000 | $34.16 |
10 | $24.35400 | $243.54 |
50 | $20.46020 | $1,023.01 |
100 | $19.25560 | $1,925.56 |
500 | $17.21616 | $8,608.08 |
1,000 | $16.58466 | $16,584.66 |
2,500 | $15.91729 | $39,793.22 |
5,000 | $15.51480 | $77,574.00 |