T140C476K035AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140C686K030AS

DigiKey Part Number
399-T140C686K030AS-ND
Manufacturer
Manufacturer Product Number
T140C686K030AS
Description
CAP TANT 68UF 10% 30V AXIAL
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 30 V Axial 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140C686K030AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$144.27000$144.27
20$107.83500$2,156.70
60$100.50400$6,030.24
100$97.79140$9,779.14
500$91.39204$45,696.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.