T110D227K010AS19467511 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $85.69496
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $93.50020
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 306
Unit Price: $176.82000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $120.23708
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110D227K010AS19467511

DigiKey Part Number
399-T110D227K010AS19467511TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T110D227K010AS19467511
Description
220.UF 10.0V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$376.14088$150,456.35
Manufacturers Standard Package