T110A104K035AS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C107K010AS

DigiKey Part Number
399-T110C107K010AS-ND
Manufacturer
Manufacturer Product Number
T110C107K010AS
Description
CAP TANT 100UF 10% 10V AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C107K010AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$113.56000$113.56
20$83.22650$1,664.53
60$77.13000$4,627.80
100$74.87610$7,487.61
500$69.55620$34,778.10
1,000$67.90735$67,907.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.