
T110C106M035AS | |
|---|---|
DigiKey Part Number | 399-T110C106M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C106M035AS |
Description | CAP TANT 10UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C106M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.18000 | $115.18 |
| 20 | $84.25000 | $1,685.00 |
| 60 | $78.03167 | $4,681.90 |
| 100 | $75.73070 | $7,573.07 |
| 500 | $70.30222 | $35,151.11 |
| 1,000 | $68.61960 | $68,619.60 |

