
T110B396K010AS | |
---|---|
DigiKey Part Number | 399-11298-ND |
Manufacturer | |
Manufacturer Product Number | T110B396K010AS |
Description | CAP TANT 39UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 2.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T110B396K010AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 2.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.474" L (4.70mm x 12.04mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $85.53000 | $85.53 |
10 | $65.14800 | $651.48 |
75 | $55.47267 | $4,160.45 |
150 | $53.22480 | $7,983.72 |
525 | $50.11893 | $26,312.44 |
1,050 | $48.81458 | $51,255.31 |