T110B336M010AS4201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $65.83893
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $68.24507
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $73.16147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $75.55227
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.59440
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.60133
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $25.28490
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $31.73056
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $24.45222
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $16.24314
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.75696
Datasheet
Image for T110B336M010AS4201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B336M010AS4201

DigiKey Part Number
399-T110B336M010AS4201-ND
Manufacturer
Manufacturer Product Number
T110B336M010AS4201
Description
33.0UF 10.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
75$65.83893$4,937.92
Manufacturers Standard Package