10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 100mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SU9VD-07010

DigiKey Part Number
399-10730-ND
Manufacturer
Manufacturer Product Number
SU9VD-07010
Description
CMC 10UH 700MA 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
SU9VD-07010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
100mOhm
Manufacturer
KEMET
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 120°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.669" L x 0.433" W (17.00mm x 11.00mm)
Filter Type
Power Line
Height (Max)
0.669" (17.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Inductance @ Frequency
10 µH @ 1 kHz
Base Product Number
Current Rating (Max)
700mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.86800$78.68
25$7.56360$189.09
50$7.33860$366.93
100$7.11900$711.90
250$6.83636$1,709.09
500$6.62850$3,314.25
1,000$6.42568$6,425.68
5,000$5.97440$29,872.00
Manufacturers Standard Package