



SU9V-R10008 | |
---|---|
DigiKey Part Number | 399-10729-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-R10008 |
Description | CMC 800UH 1A 2LN TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 800 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-R10008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 800 µH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.64000 | $8.64 |
10 | $7.83700 | $78.37 |
25 | $7.53080 | $188.27 |
50 | $7.30500 | $365.25 |
100 | $7.08610 | $708.61 |
250 | $6.80456 | $1,701.14 |
500 | $6.59762 | $3,298.81 |
1,000 | $6.39552 | $6,395.52 |
5,000 | $5.94589 | $29,729.45 |