



SU9V-03050 | |
|---|---|
DigiKey Part Number | 399-10720-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-03050 |
Description | CMC 5MH 300MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 300mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-03050 Models |
Category | DC Resistance (DCR) (Max) 3Ohm |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.669" L x 0.433" W (17.00mm x 11.00mm) |
Filter Type Power Line | Height (Max) 0.669" (17.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 5 mH @ 1 kHz | Base Product Number |
Current Rating (Max) 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.45700 | $74.57 |
| 25 | $7.17240 | $179.31 |
| 50 | $6.95860 | $347.93 |
| 100 | $6.75070 | $675.07 |
| 250 | $6.48280 | $1,620.70 |
| 500 | $6.28600 | $3,143.00 |
| 1,000 | $6.09394 | $6,093.94 |
| 5,000 | $5.66629 | $28,331.45 |

