



SU9H-05020 | |
|---|---|
DigiKey Part Number | 399-10705-ND |
Manufacturer | |
Manufacturer Product Number | SU9H-05020 |
Description | CMC 2MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SU9H-05020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2 mH @ 1 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.610" W (17.00mm x 15.50mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $7.45700 | $74.57 |
| 25 | $7.17240 | $179.31 |
| 50 | $6.95860 | $347.93 |
| 100 | $6.75070 | $675.07 |
| 250 | $6.48280 | $1,620.70 |
| 500 | $6.28600 | $3,143.00 |
| 1,000 | $6.09394 | $6,093.94 |
| 5,000 | $5.66629 | $28,331.45 |


