



SU16VD-30030 | |
---|---|
DigiKey Part Number | 399-10739-ND |
Manufacturer | |
Manufacturer Product Number | SU16VD-30030 |
Description | CMC 30UH 3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 30 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU16VD-30030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 µH @ 1 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 70mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.748" W (23.00mm x 19.00mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.18000 | $16.18 |
10 | $14.66500 | $146.65 |
25 | $14.08680 | $352.17 |
50 | $13.66320 | $683.16 |
100 | $13.24680 | $1,324.68 |
250 | $12.71324 | $3,178.31 |
600 | $12.22015 | $7,332.09 |
1,200 | $11.84088 | $14,209.06 |
5,400 | $11.05229 | $59,682.37 |