
SSRH7HS-M07154 | |
---|---|
DigiKey Part Number | 399-17057-ND |
Manufacturer | |
Manufacturer Product Number | SSRH7HS-M07154 |
Description | CMC 15.4MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 630mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH7HS-M07154 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 15.4 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 630mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.571" W (18.00mm x 14.50mm) | |
Height (Max) | 0.472" (12.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $9.73000 | $97.30 |
25 | $9.35080 | $233.77 |
50 | $9.07160 | $453.58 |
100 | $8.79810 | $879.81 |
300 | $8.37797 | $2,513.39 |
500 | $8.18818 | $4,094.09 |
1,000 | $7.93634 | $7,936.34 |
5,000 | $7.37625 | $36,881.25 |