
SSRH24NH-50041 | |
---|---|
DigiKey Part Number | 399-19055-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NH-50041 |
Description | CMC 4.1MH 5A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NH-50041 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.1 mH @ 10 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 0.709" (18.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.53000 | $24.53 |
10 | $19.98700 | $199.87 |
25 | $18.43320 | $460.83 |
60 | $17.06217 | $1,023.73 |
120 | $16.04967 | $1,925.96 |
300 | $14.80307 | $4,440.92 |
540 | $14.05476 | $7,589.57 |
1,020 | $13.28725 | $13,553.00 |
5,040 | $11.83350 | $59,640.84 |