4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NVS-M30041

DigiKey Part Number
399-19566-ND
Manufacturer
Manufacturer Product Number
SSR21NVS-M30041
Description
CMC 4.1MH 3A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NVS-M30041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.99000$18.99
10$15.59600$155.96
25$14.43040$360.76
90$12.94244$1,164.82
180$12.20300$2,196.54
270$11.79085$3,183.53
540$11.11881$6,004.16
1,080$10.48584$11,324.71
2,520$9.76218$24,600.69
Manufacturers Standard Package