
SSR21NVS-M18125 | |
|---|---|
DigiKey Part Number | 399-19563-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-M18125 |
Description | CMC 12.5MH 1.8A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.8A DCR 190mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-M18125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 12.5 mH @ 10 kHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 190mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $15.59600 | $155.96 |
| 25 | $14.43040 | $360.76 |
| 90 | $12.94244 | $1,164.82 |
| 180 | $12.20300 | $2,196.54 |
| 270 | $11.79085 | $3,183.53 |
| 540 | $11.11881 | $6,004.16 |
| 1,080 | $10.48584 | $11,324.71 |
| 2,520 | $9.76218 | $24,600.69 |

