SSR21NV-031810
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NVS-20034

DigiKey Part Number
399-19515-ND
Manufacturer
Manufacturer Product Number
SSR21NVS-20034
Description
CMC 3.4MH 2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NVS-20034 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.4 mH @ 10 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
70mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.28000$18.28
10$14.99900$149.99
25$13.87600$346.90
90$12.44678$1,120.21
180$11.73611$2,112.50
270$11.33974$3,061.73
540$10.69322$5,774.34
1,080$10.08458$10,891.35
2,520$9.38856$23,659.17
Manufacturers Standard Package