
SSR10VS-30013 | |
|---|---|
DigiKey Part Number | 399-19046-ND |
Manufacturer | |
Manufacturer Product Number | SSR10VS-30013 |
Description | CMC 1.3MH 3A 2LN TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10VS-30013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $12.37300 | $123.73 |
| 25 | $11.40800 | $285.20 |
| 50 | $10.73080 | $536.54 |
| 100 | $10.09350 | $1,009.35 |
| 300 | $9.16123 | $2,748.37 |
| 500 | $8.75754 | $4,378.77 |
| 1,000 | $8.23786 | $8,237.86 |
| 5,000 | $7.14624 | $35,731.20 |


