
SSR10V-22034 | |
---|---|
DigiKey Part Number | 399-19034-ND |
Manufacturer | |
Manufacturer Product Number | SSR10V-22034 |
Description | CMC 3.4MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 110mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10V-22034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.4 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 110mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.925" L x 0.512" W (23.50mm x 13.00mm) | |
Height (Max) | 0.827" (21.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $11.79600 | $117.96 |
25 | $10.87960 | $271.99 |
50 | $10.23400 | $511.70 |
100 | $9.62570 | $962.57 |
300 | $8.73607 | $2,620.82 |
500 | $8.35120 | $4,175.60 |
1,000 | $7.85563 | $7,855.63 |
5,000 | $6.81463 | $34,073.15 |