
SSR10HS-22026 | |
---|---|
DigiKey Part Number | 399-19023-ND |
Manufacturer | |
Manufacturer Product Number | SSR10HS-22026 |
Description | CMC 2.6MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH 2 Line Common Mode Choke Through Hole 2.2A DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10HS-22026 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.49000 | $14.49 |
10 | $11.79600 | $117.96 |
25 | $10.87960 | $271.99 |
60 | $10.06917 | $604.15 |
120 | $9.47158 | $1,136.59 |
300 | $8.73607 | $2,620.82 |
540 | $8.29465 | $4,479.11 |
1,020 | $7.84195 | $7,998.79 |
5,040 | $6.80982 | $34,321.49 |