
SSHB21HS-R10300 | |
|---|---|
DigiKey Part Number | 399-17154-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21HS-R10300 |
Description | CMC 30MH 1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 570mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21HS-R10300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 30 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 570mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.33000 | $18.33 |
| 10 | $16.58300 | $165.83 |
| 25 | $15.92360 | $398.09 |
| 60 | $15.31667 | $919.00 |
| 120 | $14.84942 | $1,781.93 |
| 300 | $14.24897 | $4,274.69 |
| 540 | $13.87424 | $7,492.09 |
| 1,020 | $13.47826 | $13,747.83 |
| 5,040 | $12.52580 | $63,130.03 |

