
SSHB10HS-11043 | |
|---|---|
DigiKey Part Number | 399-17093-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-11043 |
Description | CMC 4.3MH 1.1A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-11043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.3 mH @ 10 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.05000 | $15.05 |
| 10 | $13.66400 | $136.64 |
| 25 | $13.12480 | $328.12 |
| 60 | $12.62550 | $757.53 |
| 120 | $12.24250 | $1,469.10 |
| 300 | $11.74990 | $3,524.97 |
| 540 | $11.44250 | $6,178.95 |
| 1,020 | $11.11740 | $11,339.75 |
| 5,040 | $10.33472 | $52,086.99 |

