
SSHB10HS-10051 | |
---|---|
DigiKey Part Number | 399-17092-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10HS-10051 |
Description | CMC 5.1MH 1A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10HS-10051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.1 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 430mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.33000 | $11.33 |
10 | $10.29700 | $102.97 |
25 | $9.89280 | $247.32 |
60 | $9.51650 | $570.99 |
120 | $9.22783 | $1,107.34 |
300 | $8.85667 | $2,657.00 |
540 | $8.62474 | $4,657.36 |
1,020 | $8.37973 | $8,547.32 |
5,040 | $7.78981 | $39,260.64 |