17.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.55Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.55Ohm
What is an AC Line Filter?

SSHB10HS-05177

DigiKey Part Number
399-17088-ND
Manufacturer
Manufacturer Product Number
SSHB10HS-05177
Description
CMC 17.7MH 500MA 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.55Ohm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10HS-05177 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
17.7 mH @ 10 kHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
1.55Ohm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.05000$15.05
10$13.66400$136.64
25$13.12480$328.12
60$12.62550$757.53
120$12.24250$1,469.10
300$11.74990$3,524.97
540$11.44250$6,178.95
1,020$11.11740$11,339.75
5,040$10.33472$52,086.99
Manufacturers Standard Package