
SSHB10H-R22034 | |
---|---|
DigiKey Part Number | 399-17085-ND |
Manufacturer | |
Manufacturer Product Number | SSHB10H-R22034 |
Description | CMC 3.4MH 2.2A 2LN TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB10H-R22034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.4 mH @ 10 kHz | |
Current Rating (Max) | 2.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.88000 | $13.88 |
10 | $12.57100 | $125.71 |
25 | $12.07680 | $301.92 |
60 | $11.62000 | $697.20 |
120 | $11.26683 | $1,352.02 |
300 | $10.81360 | $3,244.08 |
540 | $10.53091 | $5,686.69 |
1,020 | $10.23179 | $10,436.43 |
5,040 | $9.51171 | $47,939.02 |