SSB11H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSB11H
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SSB11H-R17043

DigiKey Part Number
399-SSB11H-R17043-ND
Manufacturer
Manufacturer Product Number
SSB11H-R17043
Description
CMC 4.3MH 1.7A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSB11H-R17043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
4.3 mH @ 1 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
180mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.831" L x 0.807" W (21.10mm x 20.50mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 718
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.71000$13.71
10$12.45600$124.56
25$11.96840$299.21
50$11.60700$580.35
100$11.25650$1,125.65
250$10.80404$2,701.01
800$10.25185$8,201.48
1,600$9.93398$15,894.37
5,600$9.38055$52,531.08
Manufacturers Standard Package