



SSB11H-R13090 | |
---|---|
DigiKey Part Number | 399-10668-ND |
Manufacturer | |
Manufacturer Product Number | SSB11H-R13090 |
Description | CMC 9MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 mH 2 Line Common Mode Choke Through Hole 1.3A DCR 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSB11H-R13090 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9 mH @ 1 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 380mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.807" W (21.00mm x 20.50mm) | |
Height (Max) | 0.630" (16.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.75000 | $13.75 |
10 | $12.48800 | $124.88 |
25 | $11.99880 | $299.97 |
50 | $11.63680 | $581.84 |
100 | $11.28520 | $1,128.52 |
250 | $10.83168 | $2,707.92 |
800 | $10.27806 | $8,222.45 |
1,600 | $9.95938 | $15,935.01 |
5,600 | $9.40454 | $52,665.42 |