SS24V-K06450-CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,480
Unit Price: $0.99000
Datasheet

Parametric Equivalent


WEC
In Stock: 1,105
Unit Price: $1.96754
Datasheet

Parametric Equivalent


WEC
In Stock: 184
Unit Price: $4.54067
Datasheet
SS24V-K06450-CH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS24V-K06450-CH
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS24V-K06450-CH

DigiKey Part Number
399-10689-ND
Manufacturer
Manufacturer Product Number
SS24V-K06450-CH
Description
CMC 2LN TH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.748" W (26.00mm x 19.00mm)
Height (Max)
1.240" (31.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 184 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$14.29280$2,858.56
Manufacturers Standard Package

Other Suppliers on DigiKey

184In Stock
Ships from WEC