SS20H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SS20H
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS20H-20018

DigiKey Part Number
399-SS20H-20018-ND
Manufacturer
Manufacturer Product Number
SS20H-20018
Description
CMC 1.8MH 2A 2LN TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1.8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 110mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
1.8 mH @ 1 kHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.866" W (22.00mm x 22.00mm)
Height (Max)
0.728" (18.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.04000$14.04
10$12.71900$127.19
25$12.22120$305.53
50$11.85500$592.75
100$11.49540$1,149.54
250$11.03360$2,758.40
800$10.46944$8,375.55
1,600$10.14469$16,231.50
5,600$9.57933$53,644.25
Manufacturers Standard Package