


SNG-25DB-086 | |
---|---|
DigiKey Part Number | 399-SNG-25DB-086-ND |
Manufacturer | |
Manufacturer Product Number | SNG-25DB-086 |
Description | FIXED IND 86UH 20 MOHM CHAS MNT |
Customer Reference | |
Detailed Description | 86 µH Unshielded Drum Core, Wirewound Inductor 20mOhm Max Vertical, 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SNG-25DB-086 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 86 µH | |
Tolerance | -30%, +50% | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 160 kHz | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Vertical, 2 Wire Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.929" L x 0.945" W (49.00mm x 24.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) | |
Base Product Number |