


SMP255FB5680MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5680MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5680MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5680MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5680MC31TR24 |
Description | FILM CAP 310 VAC X2 68 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.88000 | $24.88 |
| 10 | $17.37800 | $173.78 |
| 50 | $14.37200 | $718.60 |
| 100 | $13.44440 | $1,344.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.87486 | $5,937.43 |
| 1,000 | $11.38886 | $11,388.86 |
| 1,500 | $11.14527 | $16,717.90 |
| 2,500 | $10.87538 | $27,188.45 |
| 3,500 | $10.71749 | $37,511.21 |
| 5,000 | $10.56567 | $52,828.35 |
| 6,000 | $10.49374 | $62,962.44 |

