


SMP255FB5560MC31TV44 | |
---|---|
DigiKey Part Number | 399-SMP255FB5560MC31TV44TR-ND - Tape & Reel (TR) 399-SMP255FB5560MC31TV44CT-ND - Cut Tape (CT) 399-SMP255FB5560MC31TV44DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5560MC31TV44 |
Description | FILM CAP 310 VAC X2 56NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.30000 | $30.30 |
10 | $20.05100 | $200.51 |
50 | $15.91460 | $795.73 |
100 | $14.62380 | $1,462.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $13.41020 | $2,682.04 |
400 | $12.75475 | $5,101.90 |
600 | $12.42653 | $7,455.92 |
1,000 | $12.06262 | $12,062.62 |
1,400 | $11.84988 | $16,589.83 |
2,000 | $11.64525 | $23,290.50 |
2,400 | $11.54826 | $27,715.82 |
4,800 | $11.22155 | $53,863.44 |
5,000 | $11.20429 | $56,021.45 |