
12.73001 | |
---|---|
DigiKey Part Number | 4983-12.73001TR-ND - Tape & Reel (TR) 4983-12.73001CT-ND - Cut Tape (CT) 4983-12.73001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.73001 |
Description | OCSCILLATOR, HCMOS, CERAMIC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.72000 | $18.72 |
10 | $16.27400 | $162.74 |
25 | $15.38760 | $384.69 |
50 | $14.75020 | $737.51 |
100 | $14.14020 | $1,414.02 |
250 | $13.37276 | $3,343.19 |
500 | $12.82016 | $6,410.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.29088 | $12,290.88 |
2,000 | $11.78385 | $23,567.70 |
3,000 | $11.49715 | $34,491.45 |
5,000 | $11.14619 | $55,730.95 |
7,000 | $10.92103 | $76,447.21 |