


SMP255FB5560MC31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FB5560MC31TR24TR-ND - Tape & Reel (TR) 399-SMP255FB5560MC31TR24CT-ND - Cut Tape (CT) 399-SMP255FB5560MC31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FB5560MC31TR24 |
Description | FILM CAP 310 VAC X2 56NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.650" L x 0.591" W (16.50mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $17.43800 | $174.38 |
| 50 | $14.40580 | $720.29 |
| 100 | $13.46680 | $1,346.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.87924 | $5,939.62 |
| 1,000 | $11.38776 | $11,387.76 |
| 1,500 | $11.14150 | $16,712.25 |
| 2,500 | $10.86843 | $27,171.08 |
| 3,500 | $10.70886 | $37,481.01 |
| 5,000 | $10.55519 | $52,775.95 |

